brennenstuhl NLB 02 BS Night Light Led, 84mm Diameter

RS Stock No.:
1288802
Mfr. Prt No.:
1673290
Brand:
brennenstuhl

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1288802
Product description brennenstuhl NLB 02 BS Night Light Led, 84mm Diameter
Manufacturer / Brand brennenstuhl
Manufacturer part number 1673290
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
RS stock number 1288802
Product description brennenstuhl NLB 02 BS Night Light Led, 84mm Diameter
Manufacturer / Brand brennenstuhl
Manufacturer part number 1673290

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Brennenstuhl Battery LED Nightlight

The Brennenstuhl LED Nightlight is battery powered with a built-in PIR sensor. The light can be placed anywhere in the house provide safety in dark rooms with some soft lighting. The PIR sensor has 100° horizontal detection angle and max. 3 m range. The nightlight has a push switch and can be hung on the wall or attached with two magnets.

Features and Benefits

• LED Nightlight set with twilight sensor
• Lumen output: 60 lm
• Battery powered
• Colour: White
• Light duration: 20 hours


Specifications

Attribute Value
Brand brennenstuhl
Diameter 84 mm
Series NLB 02 BS
Checking stock...
IDR
476,620.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1476,620.16
*price per unit indicative
"brennenstuhl NLB 02 BS Night Light Led, 84mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products