Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black

RS Stock No.:
7148253
Mfr. Prt No.:
BU-40A-0
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148253
Product description Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-40A-0
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
RS stock number 7148253
Product description Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-40A-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Micro Plier-Type Battery Clip

Micro plier-type battery clips with screw or crimp connection. These battery clips are made from nickel-plated steel (stock numbers 714-8253 and 714-8257) or solid copper (stock numbers 714-8266 and 714-8269). The length of these plier type battery clips is 58mm with a 19mm maximum jaw opening.


Specifications

Attribute Value
Brand Mueller Electric
Current Rating 15 A
Jaw Opening 19 mm
Contact Material Nickel-Plated Steel
Insulated Yes
Colour Black
Checking stock...
IDR
20,348.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,348.66
*price per unit indicative
"Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda