RS PRO 3.5m Battery Jump Leads, 220A

RS Stock No.:
6319215
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
RS stock number 6319215
Product description RS PRO 3.5m Battery Jump Leads, 220A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO Battery Booster Cables

From the trusted RS PRO brand, these high-quality battery booster cables are a must for motorists of all kinds. Robust and with a good length, they are ideal for jump-starting automotive batteries when suffering from a discharged battery.

Insulated for safety, the cables are available in the following versions;

196-8250 is a 3.5m 150 A jump leads are for use with vehicles up to van size 196-8250
631-9215 is a 3.5m 220 A heavy-duty jump leads are suitable for all vehicle sizes

Features and Benefits

• Black and red automotive battery booster cables
• Insulated for protection against shock
• Spring return clips for a secure grip on battery terminals

Applications

Automotive battery charger cables are used almost exclusively to recharge a depleted car battery (usually called a dead battery) from another source, usually a fully charged automotive battery. The process of charging one car from another is often called a 'jump start' and as such these cables are typically referred too as jump leads. They are an essential accessory for any motorist and the best way to revive a flat battery.

How do I jump-start a car?

In order to jump-start a car (casualty vehicle) from another car's battery (donor vehicle), you must attach the red lead to the positive terminal (normally covered by a red cap and indicated with a '+' symbol,) of both the depleted and 'donor' battery. The black cable should be attached to the negative terminal of the donor battery (indicated by a '-' symbol.) and a suitable earth point on the casualty vehicle- such as a solid metal part of the engine. Then you simply start the engine of the donor vehicle, wait a while and then start the engine of the casualty vehicle. If the casualty vehicle now starts, leave both vehicles running for a few minutes and the problem should be solved. If the vehicle doesn't start, after this process, the problem may be more complicated than a depleted battery.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application. RS PRO offers a broad range of automotive tools and accessories. Whether you need reliable parts for manufacturing or tools and accessories for maintenance, RS PRO has the part you're looking for.


Specifications

Attribute Value
Brand RS PRO
Cable Length 3.5 m
Cable Diameter 25 mm
Current Rating 220 A
Checking stock...
IDR
2,419,078.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,419,078.07
*price per unit indicative
"RS PRO 3.5m Battery Jump Leads, 220A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products