RS PRO 3.5m Battery Jump Leads, 150A
- RS Stock No.:
- 1968250
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
RS stock number | 1968250 |
Product description | RS PRO 3.5m Battery Jump Leads, 150A |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS PRO Battery Booster Cables
From the trusted RS PRO brand, these high-quality battery booster cables are a must for motorists of all kinds. Robust and with a good length, they are ideal for jump-starting automotive batteries when suffering from a discharged battery.
Insulated for safety, the cables are available in the following versions;
• 196-8250 is a 3.5m 150 A jump leads are for use with vehicles up to van size 196-8250
• 631-9215 is a 3.5m 220 A heavy-duty jump leads are suitable for all vehicle sizes
Features and Benefits
• Black and red automotive battery booster cables
• Insulated for protection against shock
• Spring return clips for a secure grip on battery terminals
Applications
Automotive battery charger cables are used almost exclusively to recharge a depleted car battery (usually called a dead battery) from another source, usually a fully charged automotive battery. The process of charging one car from another is often called a 'jump start' and as such these cables are typically referred too as jump leads. They are an essential accessory for any motorist and the best way to revive a flat battery.
How do I jump-start a car?
In order to jump-start a car (casualty vehicle) from another car's battery (donor vehicle), you must attach the red lead to the positive terminal (normally covered by a red cap and indicated with a '+' symbol,) of both the depleted and 'donor' battery. The black cable should be attached to the negative terminal of the donor battery (indicated by a '-' symbol.) and a suitable earth point on the casualty vehicle- such as a solid metal part of the engine. Then you simply start the engine of the donor vehicle, wait a while and then start the engine of the casualty vehicle. If the casualty vehicle now starts, leave both vehicles running for a few minutes and the problem should be solved. If the vehicle doesn't start, after this process, the problem may be more complicated than a depleted battery.
Why RS PRO?
RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application. RS PRO offers a broad range of automotive tools and accessories. Whether you need reliable parts for manufacturing or tools and accessories for maintenance, RS PRO has the part you're looking for.
Specifications
Attribute | Value |
Brand | RS PRO |
Cable Length | 3.5 m |
Cable Diameter | 16 mm |
Current Rating | 150 A |