Bahco Basin Wrench for use with For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or

RS Stock No.:
0519810
Mfr. Prt No.:
363-32
Brand:
Bahco
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
RS stock number 0519810
Product description Bahco Basin Wrench for use with For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or
Manufacturer / Brand Bahco
Manufacturer part number 363-32

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Basin Wrench

Bahco 363-32 is a High-quality Telescopic Basin Nut Wrench with a reversible jaw for accessing nuts on wash basins, bath tubs, sinks or bidets. With 4 adjustment sizes.

Features & Benefits
• Forged Chrome-Vanadium steel head with spring loaded jaws
• Flexible head for optimal accessibility
• Chrome plated shaft with black phosphate head
• Length: 280 mm -460 mm (telescopic)
• Capacity: 10 mm -32 mm


Specifications

Attribute Value
Brand Bahco
Type Basin Wrench
Application For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or Sinks
Checking stock...
IDR
1,246,617.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,246,617.65
*price per unit indicative
"Bahco Basin Wrench for use with For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda