TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V

RS Stock No.:
8212655
Mfr. Prt No.:
1-1437667-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8212655
Product description TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1437667-0
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
RS stock number 8212655
Product description TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1437667-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Single Row 8.26mm Centreline Dual-Barrier Barrier Strips

A range of single row dual-barrier barrier strips with a 8.26mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-9025 and 821-2655 which have a binding combo head.


Specifications

Attribute Value
Brand TE Connectivity
Depth 12.7 mm
Length 34.67 mm
Number of Contacts 4
Number of Rows 1
Material Nylon
Width 13.46 mm
Dimensions 34.67 x 13.46 x 12.7 mm
Wire Size 22 → 12 AWG
Voltage Rating 300 V
Pitch 8.26 mm
Contact Plating Tin
Current Rating 20 A
Screw Size M3
Contact Material Copper Alloy
Body Orientation Straight
Checking stock...
IDR
27,481.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,481.18
*price per unit indicative
"TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda