Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module

RS Stock No.:
7813030
Mfr. Prt No.:
29124
Brand:
Parallax Inc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7813030
Product description Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 29124
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
RS stock number 7813030
Product description Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 29124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

Barometric altimeter module

This module includes a high linearity barometric pressure sensor MS5607 and a high resolution temperature output, allowing implementation of an altimeter/thermometer without any additional sensors. Different operation modes allow the user to optimize for conversion speed or current consumption. The module is designed for use with a large variety of microcontrollers with different voltage requirements.

20cm altitude resolution
Thermometer range: -40 to +85°C with <0.01°C resolution
Pressure range: 10 to 1200mBar
24-bit pressure and temperature measurement
Power requirement: 3.3 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (20MHz)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm


Specifications

Attribute Value
Brand Parallax Inc
Sensor Technology Barometric Pressure Sensor, Temperature Sensor
Kit Classification Module
Kit Name Altimeter
Checking stock...
IDR
440,852.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1440,852.67
*price per unit indicative
"Parallax Inc Altimeter Barometric Pressure Sensor, Temperature Sensor Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products