Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount

RS Stock No.:
8654977
Mfr. Prt No.:
K50LGRYPQ
Brand:
Banner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8654977
Product description Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount
Manufacturer / Brand Banner
Manufacturer part number K50LGRYPQ
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
RS stock number 8654977
Product description Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount
Manufacturer / Brand Banner
Manufacturer part number K50LGRYPQ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Supply Voltage 18 → 30 V dc
Brand Banner
Multifunction Yes
Minimum Temperature -40 °C
Series K50L
Mounting Style Base Mount
Base Diameter 50 mm
Lamp Included Yes
Bulb Type LED
Height 69 mm
Maximum Temperature +50 °C
Lens Colour Green, Red, Yellow
Checking stock...
IDR
1,544,295.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,544,295.47
*price per unit indicative
"Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda