Hirschmann Test & Measurement Black Male Banana Plug – Screw Termination, 1000V, 16A

RS Stock No.:
3468623
Mfr. Prt No.:
934099100
Brand:
Hirschmann Test & Measurement
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
RS stock number 3468623
Product description Hirschmann Test & Measurement Black Male Banana Plug - Screw Termination, 1000V, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934099100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Termination Method Screw
Colour Black
Voltage Rating 1000 V
Contact Plating Nickel
Connector Size 4 mm
Gender Male
Type Banana Plug
Current Rating 16 A
Checking stock...
IDR
82,338.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,338.65
*price per unit indicative
"Hirschmann Test & Measurement Black Male Banana Plug - Screw Termination, 1000V, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda