Mueller Electric Black Male Banana Plug, 15A

RS Stock No.:
7148140
Mfr. Prt No.:
BU-00243-0
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148140
Product description Mueller Electric Black Male Banana Plug, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00243-0
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
RS stock number 7148140
Product description Mueller Electric Black Male Banana Plug, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00243-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller Insulated 15A Solderless Banana Plug

15A solderless banana plug with a nickel plated brass body, nickel-plated phosphor bronze spring and ABS insulator. This banana plug is 40.4mm in length and has a collet design enabling wires to be held firmly within the plug.

Applicable wire size/type #18 AWG hook-up wire


Specifications

Attribute Value
Brand Mueller Electric
Colour Black
Gender Male
Current Rating 15 A
Contact Plating Nickel
Spring Contact Yes
Length 28 mm
Type Banana Plug
Contact Material Brass, Phosphor Bronze
Insulation Material ABS
Connector Size 4 mm
Checking stock...
IDR
59,577.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,577.52
*price per unit indicative
"Mueller Electric Black Male Banana Plug, 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda