Georg Fischer ABS Manual Ball Valve 2 Way

RS Stock No.:
1920586
Mfr. Prt No.:
169546244
Brand:
Georg Fischer
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
RS stock number 1920586
Product description Georg Fischer ABS Manual Ball Valve 2 Way
Manufacturer / Brand Georg Fischer
Manufacturer part number 169546244

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details


Specifications

Attribute Value
Brand Georg Fischer
Attachment Type Solvent Cement Socket
Body Material ABS
Compression Fitting Size 1 in
Safe for Use With Food, Water
Maximum Working Pressure 16 bar
Connection Size mm 25 mm
Connection Size inch 1 in
Handle Type Lever
Type 2 Way
Checking stock...
IDR
2,650,150.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,650,150.74
*price per unit indicative
"Georg Fischer ABS Manual Ball Valve 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda