RS PRO Special Micrometer, Range 0 mm →25 mm

RS Stock No.:
3008265
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
RS stock number 3008265
Product description RS PRO Special Micrometer, Range 0 mm →25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ball Anvil Micrometer

"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.

Satin chrome ratchet thimble
Spindle lock

Thimble is graduated 0.01mm, range 0-25mm.


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.01 mm
Imperial or Metric Metric
Micrometer Type Special
Battery Operated No
Maximum Measurement 25 mm
Minimum Measurement 0 mm
Checking stock...
IDR
1,535,484.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,535,484.71
*price per unit indicative
"RS PRO Special Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products