Bahco Driver Bit Set 22 Pieces, Hexagon

RS Stock No.:
8766663
Mfr. Prt No.:
808050S-22
Brand:
Bahco
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
RS stock number 8766663
Product description Bahco Driver Bit Set 22 Pieces, Hexagon
Manufacturer / Brand Bahco
Manufacturer part number 808050S-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 22 Pieces Stubby Ratcheting Screwdriver Bit Set

Bahco stubby ratcheting screwdriver set that comes in a handy case that makes it easy to identify parts and to check for missing tools. The in driver is compact enough to allow access in confined spaces without diminishing power transmission. It also benefits from a smooth ratchet action and a magnetic shank that secures the bit and allows for easy changing. The bits have a phosphate finish and offer excellent engagement that helps to prolong the life of the tool and the fastener.

Features and Benefits
3-component handle with textured finish
Three position ratchet mechanism: forward, reverse and neutral
Lightweight, rounded corners handy injection case
Detachable square driver blade

1 piece detachable square driver blade stubby ratcheting screwdriver
17 pieces S2 Zinc Phosphate bits:
PH 1, PH 2, PH 3, PZ 1, PZ 2, T-10, T-15, T-20, T-25, T-27, T-30, T-40, SL 4, SL 5, SL 5.5, SL 6.5, SL in
1 piece in x in socket adapter
1 piece in Sq. x in hex bit holder 50 mm (changeable type)
1 piece in Sq. x in square flexible socket adapter 150 mm
1 piece in x in bit adapter


Specifications

Attribute Value
Brand Bahco
Number of Pieces 22
Head Type Hexagon
Type Driver Bit Set
Size PH1, PH2, PH3, PZ1, PZ2, SL4, SL5, SL5.5, SL6.5, T10, T15, T20, T25, T27, T30
Checking stock...
IDR
870,377.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1870,377.22
*price per unit indicative
"Bahco Driver Bit Set 22 Pieces, Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda