Bahco 16 Piece Engineers Tool Kit with Box
- RS Stock No.:
- 4780693
- Mfr. Prt No.:
- 4740
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4780693 |
| Product description | Bahco 16 Piece Engineers Tool Kit with Box |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 4740 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Bahco General Purpose Tool Kit
A professional 16 pieces tool kit with carefully selected high quality general purpose tools for the discerning engineer.
Features and Benefits
16 premium quality tools for descerning engineers
High-quality service kit
Kit Contents
Screwdrivers
Slotted Screwdriver (813-2.5-75)
0.4 x 2.5 mm
Slotted Screwdriver (813-3-75)
0.5 x 3 mm
Slotted Screwdriver (813-4-100)
0.8 x 4 mm
Slotted Screwdriver (813-5.5-150)
1 x 5.5 mm
Pozidriv Screwdriver (816-1-100)
PZ1
Pozidriv Screwdriver (816-2-125)
PZ2
Additional Extras
180 mm Side Cutters (2101G-180)
180 mm Combination Pliers (2628G-180)
250 mm Slip Joint Pliers (8224)
300 mm Hacksaw Frame (319)
Junior Hacksaw Frame (239)
8"" Adjustable Wrench (9031)
16 oz Fibre Glass Claw Hammer (428-16)
350 mm Toolbox Handsaw (300-12-F15/16-HP)
Retractable Knife (2817)
100 mm Half Round Second Cut File (1-210-08-2-2)
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 16 |
| Storage Type | Box |
| Set Type | Engineers |
| Set Contents | Hammer, Knife, Saw, Screwdriver, Wrench |