BACO BACO Contact Block – 1NO 600V

RS Stock No.:
0260104
Mfr. Prt No.:
33E10
Brand:
BACO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0260104
Product description BACO BACO Contact Block - 1NO 600V
Manufacturer / Brand BACO
Manufacturer part number 33E10
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
RS stock number 0260104
Product description BACO BACO Contact Block - 1NO 600V
Manufacturer / Brand BACO
Manufacturer part number 33E10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Contact Blocks N/O or N/C

Note

To fit these contact blocks to the old style switches please use clip 455-160

APPROVALS : UL,CSA,NEMKO,DEMKO

Double break self cleaning silver contacts rated at 6A
Current rating AC15: 3A@230Vac
Current rating DC13: 1.5A@24Vdc
Operating temperature -30 to 60°C
Cable acceptance 2x2.5mm


Specifications

Attribute Value
Brand BACO
Terminal Type Screw
Current Rating 10 A
Contact Configuration 1NO
Body/Fixing Collar Included No
Block Type Contact Block
Series BACO
Voltage Rating 600 V
Checking stock...
IDR
444,209.15
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1444,209.1588,841.83
*price per unit indicative
"BACO BACO Contact Block - 1NO 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda