RS PRO Dial Thermometer
- RS Stock No.:
- 3248873
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
RS stock number | 3248873 |
Product description | RS PRO Dial Thermometer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Filling Type | Dry |
Suitable Applications | Heating & Ventilation, Refrigeration Industry |
Case Diameter | 100 mm |
Maximum Temperature Sensed | +60 °C |
Temperature Scale | Both |
Minimum Temperature Sensed | -20 °C |
Case Material | Steel |
Thermometer Type | Dial |
Temperature Sensitive Range | -20 ? +60 °C |