Dormer 1.5mm x 57 mm HSS Hand Reamer

RS Stock No.:
0698405
Mfr. Prt No.:
B903 1.5MM
Brand:
Dormer
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
RS stock number 0698405
Product description Dormer 1.5mm x 57 mm HSS Hand Reamer
Manufacturer / Brand Dormer
Manufacturer part number B903 1.5MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter


Specifications

Attribute Value
Brand Dormer
Overall Length 57 mm
Flute Type Tapered
Diameter 1.5 mm
Material HSS
Checking stock...
IDR
1,367,450.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,367,450.93
*price per unit indicative
"Dormer 1.5mm x 57 mm HSS Hand Reamer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda