EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole

RS Stock No.:
4974163
Mfr. Prt No.:
B32924C3475M000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4974163
Product description EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32924C3475M000
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
RS stock number 4974163
Product description EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32924C3475M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B32921...B32926 Series

WARNING : Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications


Specifications

Attribute Value
Brand EPCOS
Capacitance 4.7 µF
Voltage 305 V ac
Mounting Type Through Hole
Tolerance ±20 %
Series B32924C
Lead Pitch 27.5 mm
Length 31.5 mm
Depth 18 mm
Height 33 mm
Dimensions 31.5 x 18 x 33 mm
Dielectric Polypropylene
Terminal Type Through Hole
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
33,564.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,564.80
*price per unit indicative
"EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products