Broadcom, ACPL-P346-000E Optocoupler, Surface Mount, 6-Pin SO

RS Stock No.:
8304997
Mfr. Prt No.:
ACPL-P346-000E
Brand:
Broadcom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8304997
Product description Broadcom, ACPL-P346-000E Optocoupler, Surface Mount, 6-Pin SO
Manufacturer / Brand Broadcom
Manufacturer part number ACPL-P346-000E
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
RS stock number 8304997
Product description Broadcom, ACPL-P346-000E Optocoupler, Surface Mount, 6-Pin SO
Manufacturer / Brand Broadcom
Manufacturer part number ACPL-P346-000E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Avago Technologies

Isolated Gate Driver Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.


Specifications

Attribute Value
Brand Broadcom
Mounting Type Surface Mount
Output Device IGBT Gate Drive, MOSFET
Maximum Forward Voltage 1.95 V
Number of Channels 1
Number of Pins 6
Package Type SO
Typical Rise Time 30 ns
Maximum Input Current 25 mA
Isolation Voltage 3750 Vrms
Logic Output Yes
Typical Fall Time 30 ns
Checking stock...
IDR
145,692.21
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1145,692.2172,846.11
*price per unit indicative
"Broadcom, ACPL-P346-000E Optocoupler, Surface Mount, 6-Pin SO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda