Eaton Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 10 A
- RS Stock No.:
- 0333546
- Mfr. Prt No.:
- 78819020 HI11-P1/P3Z
- Brand:
- Eaton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0333546 |
| Product description | Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 10 A |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 78819020 HI11-P1/P3Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Note
Switch power/capacity refers to AC23A use at 380-440V
Features & Benefits
• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Contact Current Rating | 10 A |
| Normal State Configuration | 1NC + 1NO |
| Mounting Style | Side Mount |
| Number of Contacts | 2 |
| Terminal Type | Screw |
| Maximum Operating Temperature | +50 °C |