Eaton Auxiliary Contact – 1NC + 1NO, 2 Contact, Front Mount, 4 A ac, 10 A dc

RS Stock No.:
5130184
Mfr. Prt No.:
277946 DILM150-XHI11
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5130184
Product description Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 4 A ac, 10 A dc
Manufacturer / Brand Eaton
Manufacturer part number 277946 DILM150-XHI11
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
RS stock number 5130184
Product description Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 4 A ac, 10 A dc
Manufacturer / Brand Eaton
Manufacturer part number 277946 DILM150-XHI11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton 2 Pole Auxiliary Contacts For Use With The DILM System

Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.

Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving

DILM32 auxiliary contacts to be used with DILM7 to DILM32 contactors. DILM150 auxiliary contacts to be used with DILM40 to DILM150 contactors.

Typical Applications

This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 4 A ac, 10 A dc
Normal State Configuration 1NC + 1NO
Minimum Operating Temperature -25 °C
Pole and Throw Configuration DPST
Series DILM
Contact Voltage Rating 220 V dc, 500 V ac
Mounting Style Front Mount
Number of Contacts 2
Operating Temperature Range -25 → +60 °C
Terminal Type Screw
Maximum Operating Temperature +60 °C
Checking stock...
IDR
205,584.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1205,584.40
*price per unit indicative
"Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 4 A ac, 10 A dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products