Alpha Wire Audio & Control Cable, 0.32 mm² CSA, 3.45mm od, 30.5m, Grey
- RS Stock No.:
- 1118938
- Mfr. Prt No.:
- 2461C SL005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1118938 |
| Product description | Alpha Wire Audio & Control Cable, 0.32 mm² CSA, 3.45mm od, 30.5m, Grey |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 2461C SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Single-pair shielded audio cables
The Alpha Wire single-pair shielded audio cable is one of many of Alpha Wire's control and communication cables that can be used for many applications including audio systems, broadcast and studio and many more.
The cable comprises 22 AWG polypropylene-insulated multi-strand copper conductors that are covered in a slate coloured PVC sheath, designed for improved use with audio applications. The product can be supplied in reels of 30 and 304 meters.
Specifications
| Attribute | Value |
| Audio Cable Type | Audio & Control Cable |
| Brand | Alpha Wire |
| Outer Sheath Material | PVC |
| Voltage Rating | 300 V |
| Cross Sectional Area | 0.32 mm² |
| Number of Pairs | 1 |
| Insulation Material | PP |
| Size of Strands | 0.25 mm |
| Shield Type | F/UTP |
| Minimum Operating Temperature | -20 °C |
| Sheath Colour | Grey |
| Maximum Operating Temperature | +75 °C |
| Number of Strands | 7 |
| Outer Diameter | 3.45 mm |
| American Wire Gauge | 22 AWG |
| Length | 30.5 m |
| Cable Shape | Twisted Pair |
| Core Strands | 7/30 AWG |
| Sheath Material | PVC |