Pico Technology TA050 Attenuator, For Use With 1 GHz Signals

RS Stock No.:
8986797
Mfr. Prt No.:
TA050
Brand:
Pico Technology

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8986797
Product description Pico Technology TA050 Attenuator, For Use With 1 GHz Signals
Manufacturer / Brand Pico Technology
Manufacturer part number TA050
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
RS stock number 8986797
Product description Pico Technology TA050 Attenuator, For Use With 1 GHz Signals
Manufacturer / Brand Pico Technology
Manufacturer part number TA050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Pico Attenuator Set TA050 BNC 50Ω 1W 1GHz, 3, 6, 10, 20 dB

The Pico TA050 attenuator set consists of 4 coaxial attenuators designed for use with signals up to 1GHz. Each attenuator has a male and a female BNC connector.

Note

TA050 attenuators must be used with a matched 50Ω source and load. If users wish to attenuate a signal before feeding it into a high-impedance measuring instrument, they must add a 50Ω feedthrough terminator such as Pico TA051 ( 898-6791 ).

Bandwidth DC to 1GHz
Attenuation 3, 6, 10, 20 dB
Maximum power dissipation 1W
Input impedance 50Ω
Output impedance 50Ω
VSWR 1.5:1 or better
Dimensions 56 x 20 x 17 mm
Connectors BNC, 1 male + 1 female
Shielded inner box with plastic shell
Weight 24g each


Specifications

Attribute Value
Brand Pico Technology
Accessory Type BNC Attenuator Set
For Use With 1 GHz Signals
Checking stock...
IDR
1,586,671.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,586,671.03
*price per unit indicative
"Pico Technology TA050 Attenuator, For Use With 1 GHz Signals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda