RS PRO ATEX Magnetic Field Detector 0.3mT

RS Stock No.:
1411996
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1411996
Product description RS PRO ATEX Magnetic Field Detector 0.3mT
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
RS stock number 1411996
Product description RS PRO ATEX Magnetic Field Detector 0.3mT
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

RS PRO ATEX Magnet Stick

A non-contact magnetic field detector and solenoid tester, which lights up when the tip is in the presence of a magnetic field. The magnet stick is able to detect a variety of magnetic fields, from alternating current and direct current to permanent strong magnets. The test lamp of your magnet stick lights up immediately and without metallic contact when a magnetic field is present (e.g. an activated coil in a solenoid valve). A small test magnet is also housed in the cap allowing users to test to ensure the article is working correctly for accurate detection. Ideal for testing solenoid valves in pneumatic systems, hydraulics and vehicles, relays with coils can also be tested.

WARNING : Do not open when an explosive atmosphere is present

Features and Benefits:

• Easy to use
• Powerful red light indicator
• Lightweight
• Ambient Temperature: -20°C to +40°C
• Weight: 40 gms

Warning: Do not open when an explosive atmosphere is present.

Applications:

• Checking the functionality of relays, contactors, solenoids and coils • Testing solenoid valves in pneumatic and hydraulic equipment
• Automotive relay fault finding
• Air conditioning servicing
• Fault finding
• Testing solenoid valves when servicing oil burners

What is a magnetic field detector?

A magnetic tester or detector such as the Magnet Stick, is an instrument that is able to detect magnetism, they are able to identify magnetic materials or fields.

What is a magnetic field?

It is a vector field and best describes the magnetic influence of electric charge in magnetic materials or relative motion. Measured usually by strength and direction, these vector quantities can be measured in Gauss or units of Tesla in SI units. They are otherwise known as a moving electrical charge often used in electromechanics and engineering within electric motors.


Specifications

Attribute Value
Brand RS PRO
Magnetic Sensitivity 0.3 mT
Power Source Battery
Minimum Operating Temperature -20 °C
Battery Type AAA
Model Number p ATEX
ATEX Approval Yes
Weight 40 g
Indicator Type Magnetic Field
Maximum Operating Temperature +40 °C
Checking stock...
IDR
1,270,952.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,270,952.13
*price per unit indicative
"RS PRO ATEX Magnetic Field Detector 0.3mT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products