SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.:
4943361
Mfr. Prt No.:
ASP430F-02-06S
Brand:
SMC
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
RS stock number 4943361
Product description SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number ASP430F-02-06S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Combined Blocking and Flow Regulator

Note

Use caution with soft nylon or polyurethane at maximum pressure.

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

L494334-01

Specifications

Attribute Value
Brand SMC
Type Flow Controller
Tube Outlet Port 6 mm
Manufacturer Series ASP
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1 MPa
Threaded Inlet Thread Size 1/4 in
Outlet Port Type Tube
Threaded Inlet Thread Standard R
Threaded Inlet Port R 1/4 Male
Inlet Port Type Threaded
Threaded Inlet Thread Gender Male
Checking stock...
IDR
821,813.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1821,813.15
*price per unit indicative
"SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda