Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), 24V dc, 10.42A, 155W Open Frame

RS Stock No.:
1336527
Mfr. Prt No.:
CPS255-M
Brand:
Artesyn Embedded Technologies

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1336527
Product description Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), 24V dc, 10.42A, 155W Open Frame
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number CPS255-M
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
RS stock number 1336527
Product description Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), 24V dc, 10.42A, 155W Open Frame
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number CPS255-M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

250W AC-DC Power Supply, Single Output, CPS250-M Series

The CPS250-M series of single output open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +10% Trim range. Each power supply comes with a 12 V fan output. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Its 2'' x 4'' x 1.29'' compact and high density design can deliver up to 155 W of output power with free air convection cooling, depending on operation conditions. Typical applications for these power supplies are light industrial systems and medical applications.

Features and Benefits

• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption


Specifications

Attribute Value
Brand Artesyn Embedded Technologies
Mounting Type PCB Mount
Width 50.8 mm
Number of Outputs 1
Package Type Open Frame
Input Voltage 90 → 264 V ac
Depth 32.77 mm
Minimum Temperature -20 °C
Medical Approved Yes
Output Voltage 24 V dc
Maximum Temperature +70 °C
Output Current 10.42 A
Length 101.6 mm
Power Rating 155 W
Checking stock...
IDR
1,678,869.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,678,869.34
*price per unit indicative
"Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), 24V dc, 10.42A, 155W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda