Arduino, Mega 2560 Rev 3
- RS Stock No.:
- 7154084
- Mfr. Prt No.:
- A000067
- Brand:
- Arduino

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7154084 |
| Product description | Arduino, Mega 2560 Rev 3 |
| Manufacturer / Brand | Arduino |
| Manufacturer part number | A000067 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7154084 |
| Product description | Arduino, Mega 2560 Rev 3 |
| Manufacturer / Brand | Arduino |
| Manufacturer part number | A000067 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Arduino Mega 2560 Rev3
The Arduino Mega 2560 is a development board based on the ATmega2560 microcontroller. The Mega is designed to support more complex projects, in comparison to the UNO board which is more suitable for beginners. It’s perfect for use in 3D printing and robotics based projects.
The Arduino Mega 2560 is an update of the previous Mega board.
Note
USB Cable and battery are not included.
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
How is it powered?
The board can be used both standalone or connected to a PC. Simply connect it to an AC-to-DC adapter or battery, or connect it to your PC using a USB cable.
What else is on-board?
ATmega2560 Microcontroller
54 x digital I/O pins (14 can be used as PWM outputs)
16 x Analogue inputs
4 x UART
16MHz quartz crystal
1 x USB
1 x power jack
1 x ICSP header
1 x reset button
Operating Voltage: 5 V
FLASH memory: 256 KB
SRAM: 8 KB
EEPROM: 4 KB
Dimensions: 101.52 x 53.5 mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
Specifications
| Attribute | Value |
| Brand | Arduino |
| Revision | V3 |
| Processor Part Number | Atmega 2560 |
| Product Name | Mega 2560 Rev 3 |
| Kit Classification | Development Board |