Arcol, 33Ω 75W Wire Wound Chassis Mount Resistor HS75 33R J ±5%

RS Stock No.:
3091093
Mfr. Prt No.:
HS75 33R J
Brand:
Arcol

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3091093
Product description Arcol, 33Ω 75W Wire Wound Chassis Mount Resistor HS75 33R J ±5%
Manufacturer / Brand Arcol
Manufacturer part number HS75 33R J
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
RS stock number 3091093
Product description Arcol, 33Ω 75W Wire Wound Chassis Mount Resistor HS75 33R J ±5%
Manufacturer / Brand Arcol
Manufacturer part number HS75 33R J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

75W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Features and benefits:

At high ambient temperatures dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating


Specifications

Attribute Value
Resistance 33 Ω
Brand Arcol
Minimum Temperature Coefficient -100 ppm/°C
Maximum Temperature Coefficient +100 ppm/°C
Package/Case Aluminium Housed
Overall Width 47.5 mm
Technology Wire Wound
Tolerance ±5 %
Power Rating 75 W
Overall Height 24.1 mm
Series HS75
Overall Length 72 mm
Termination Style Axial
Dimensions 24.1 x 72 x 47.5 mm
Checking stock...
IDR
191,214.47
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1191,214.47
*price per unit indicative
"Arcol, 33Ω 75W Wire Wound Chassis Mount Resistor HS75 33R J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda