RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit

RS Stock No.:
6734718
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
RS stock number 6734718
Product description RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Tungsten Carbide Tipped Hole Saw with Ejector Spring and Arbor

This range of tungsten carbide tipped hole saws from RS PRO are perfect for cutting clean and precise holes in a range of materials. The hole saw has a cutting depth up to 13mm and an arbor with a 10mm diameter shank that allows the cutter to be easily attached to many keyless chucks in drills, ensuring a safe and reliable connection for cutting. The hole saws also include an ejector spring that provides safe and easy removal of waste material after cutting is complete, ensuring the hole cutter is free of debris with every use. The tungsten carbide construction ensures excellent durability with a high chemical and corrosion resistance.

Features and Benefits

  • Carbide tipped teeth for excellent durability and cutting strength

  • Inclusive ejector spring for safe and easy removal of waste material

  • Arbor with a 10mm shank diameter for a secure connection to keyless drill chucks

  • Suitable for cutting holes in a range of materials

  • 13mm depth of cut

  • Available in various sizes

Application

Hole saws or hole cutters are an ideal solution to cutting a custom access hole into panels, which is handy for cable and wiring in machinery and workplaces. Hole saws use an arbor that is either attached or attachable, allowing the hole saw to be used with a power tool such as a drill for a powerful and precise cut. They are manufactured from a range of materials such as Bi-metal, HSS, tungsten carbide can be used for applications such as:

  • DIY

  • Electrical Installation

  • Plumbing

  • HVAC

FAQs

Does this include an arbor?

Yes, this includes an arbor with a 10mm diameter shank.

What sizes are available?

  • 6734712 - RS PRO Tungsten Carbide Tipped 22mm Hole Saw

  • 6734718 - RS PRO Tungsten Carbide Tipped 20mm Hole Saw

  • 6734724 - RS PRO Tungsten Carbide Tipped 32mm Hole Saw

  • 6734728 - RS PRO Tungsten Carbide Tipped 38mm Hole Saw

  • 6734737 - RS PRO Tungsten Carbide Tipped 40mm Hole Saw

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Core Drill Bit
Bimetal No
Number of Pieces 1
Cut Depth 13 mm
Type Hole Saw
Shank Diameter 10 mm
Arbor Included Yes
Diameter 20 mm
Material Tungsten Carbide Tipped
Checking stock...
IDR
283,622.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,622.56
*price per unit indicative
"RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda