RS PRO AFG-21025 Function Generator 25MHz (Sinewave) USB

RS Stock No.:
1240226
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240226
Product description RS PRO AFG-21025 Function Generator 25MHz (Sinewave) USB
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
RS stock number 1240226
Product description RS PRO AFG-21025 Function Generator 25MHz (Sinewave) USB
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 266 x 293 x 107 mm
Minimum Frequency Range Sinewave 0.1 Hz
Interface Type USB
Digital Amplitude and Offset Yes
Minimum Operating Temperature 0 °C
Height 107 mm
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.1 Hz
Model Number p AFG-21025
Internal and External Amplitude Modulation No
Weight 2.5 kg
Digital Frequency Yes
Maximum Frequency Range Sinewave 25 MHz
Frequency Range Square Pulse and Arbitrary Waveform 0.1 Hz → 25 MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 25 MHz
Output Impedance 50 (Typ.) Ω
Output Amplitude 1 mV Pk-Pk → 10 V Pk-Pk
Width 293 mm
Time Base Accuracy ±20 ppm
Length 266 mm
Internal Linear and Log Sweep Yes
Maximum Operating Temperature +40 °C
Checking stock...
IDR
8,105,060.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,105,060.08
*price per unit indicative
"RS PRO AFG-21025 Function Generator 25MHz (Sinewave) USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda