Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage

RS Stock No.:
2021784
Mfr. Prt No.:
932597100 GSA 3000
Brand:
Hirschmann
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
RS stock number 2021784
Product description Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 932597100 GSA 3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

A form bases for GDM series


Specifications

Attribute Value
Brand Hirschmann
Pole Format 3P+E
DIN 43650 Type DIN 43650 A
Voltage Rating 400 V ac/dc
Gender Male
Mounting Type Screw Down
Colour Black
Current Rating 16 A
Series GSA
IP Rating IP65
Termination Method Screw Down, Solder
Checking stock...
IDR
43,214.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
143,214.68
*price per unit indicative
"Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda