Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V
- RS Stock No.:
- 5083713
- Mfr. Prt No.:
- CALYS 50
- Brand:
- Aoip Instrumentation
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
| RS stock number | 5083713 |
| Product description | Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V |
| Manufacturer / Brand | Aoip Instrumentation |
| Manufacturer part number | CALYS 50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Aoip Instrumentation |
| Maximum Operating Temperature | +50 °C |
| Power Source | Mains |
| Length | 210 mm |
| Port Connections | 3mm Wires, 4 mm Terminal, USB |
| Maximum Voltage Measurement | 50 V |
| Maximum Pressure Measurement | 1000 bar |
| Minimum Operating Temperature | 0 °C |
| Height | 50 mm |
| Model Number p | CALYS 50 |
| Battery Life | 8 h |
| Weight | 900 g |
| Maximum Current Measurement | 20 mA |
| Battery Type | Lithium-ion |
| Width | 110 mm |