Stainless Steel Wedge Lock Lock Washer, A4 316

RS Stock No.:
8199846
Mfr. Prt No.:
HLS-10S
Brand:
Heico

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8199846
Product description Stainless Steel Wedge Lock Lock Washer, A4 316
Manufacturer / Brand Heico
Manufacturer part number HLS-10S
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
RS stock number 8199846
Product description Stainless Steel Wedge Lock Lock Washer, A4 316
Manufacturer / Brand Heico
Manufacturer part number HLS-10S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Heico Anti-Vibration Locking Washers

These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry


Specifications

Attribute Value
Brand Heico
Washer Type Wedge Lock
Inside Diameter 10.7 mm
Outside Diameter 16.6 mm
Material Stainless Steel
Stainless Steel Type A4 316
Checking stock...
IDR
332,815.97
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1332,815.9733,281.60
*price per unit indicative
"Stainless Steel Wedge Lock Lock Washer, A4 316" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda