Facom 1 piece Centre Centre Punch

RS Stock No.:
3297780
Mfr. Prt No.:
257.GPB
Brand:
Facom
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
RS stock number 3297780
Product description Facom 1 piece Centre Centre Punch
Manufacturer / Brand Facom
Manufacturer part number 257.GPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 257.G Automatic Centre Punch, Sheathed

Introducing the professional centre punch from Facom, an ultra-durable hand tool designed to safely and efficiently pierce or mark a range of heavy-duty material such as metal without damaging the surrounding material. Facom centre punches are made from hardened steel with a hardened tip up to 57-60 HRc . Finished in stylish black and red, providing a long-lasting pin punch with corrosion prevention properties. Facom centre punches are perfect for marking or piercing metal with precision prior to drilling.


Specifications

Attribute Value
Brand Facom
Punch Type Centre
Number of Pieces 1
Shank Diameter 16.0 mm
Checking stock...
IDR
1,339,655.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,339,655.08
*price per unit indicative
"Facom 1 piece Centre Centre Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products