Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W – CRS1206-FW-1R00ELF

RS Stock No.:
8672947
Mfr. Prt No.:
CRS1206-FW-1R00ELF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8672947
Product description Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - CRS1206-FW-1R00ELF
Manufacturer / Brand Bourns
Manufacturer part number CRS1206-FW-1R00ELF
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
RS stock number 8672947
Product description Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - CRS1206-FW-1R00ELF
Manufacturer / Brand Bourns
Manufacturer part number CRS1206-FW-1R00ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

1206 Format High Power Anti-Surge Chip Resistor - CRS Series

Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.

Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies

Key Features

High power rating - 0.5W
Anti-surge
Wide resistance range - 1R to 1M


Specifications

Attribute Value
Resistance 1 Ω
Brand Bourns
Technology Thick Film
Maximum Operating Temperature +150 °C
Temperature Coefficient ±200 ppm/°C
Package/Case 1206 (3216M)
Series CRS
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.5 W
Checking stock...
IDR
33,355.02
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
133,355.021,334.20
*price per unit indicative
"Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - CRS1206-FW-1R00ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda