Panasonic 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W – ERJU03F3300V

RS Stock No.:
8739425
Mfr. Prt No.:
ERJU03F3300V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8739425
Product description Panasonic 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJU03F3300V
Manufacturer / Brand Panasonic
Manufacturer part number ERJU03F3300V
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
RS stock number 8739425
Product description Panasonic 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJU03F3300V
Manufacturer / Brand Panasonic
Manufacturer part number ERJU03F3300V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

0603 Format Anti-Sulfurated Resistor, ERJU03 Series

Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:

ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering


Specifications

Attribute Value
Resistance 330 Ω
Brand Panasonic
Temperature Coefficient ±100 ppm/°C
Package/Case 0603 (1608M)
Series ERJU03
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.1 W
Checking stock...
IDR
40,907.10
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
140,907.10409.07
*price per unit indicative
"Panasonic 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJU03F3300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products