Coba Europe Black Polypropylene 18.3m Hazard Tape, 0.05mm Thickness
- RS Stock No.:
- 7621506
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7621506 |
| Product description | Coba Europe Black Polypropylene 18.3m Hazard Tape, 0.05mm Thickness |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Anti-Slip, Adhesive Flooring Safety Tapes
Anti-Slip tapes are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.
Note
HAZARD VERSION available see stock no: 762-1525
Features and Benefits:
• Abrasive grit "anti-slip" tapes
• Self-adhesive backing
• Additional grip underfoot on smooth surfaces
• Ideal for indicating hazardous areas or safe escape routes
• Long lasting colour
• Available in a range of grades, lengths and widths
• Hard wearing and easy to install
Application:
• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use
FAQ:
What are the dimensions of the tape?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Is this tape easy to use?
It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thickness | 0.05 mm |
| Colour | Black |
| Backing Material | Polypropylene |
| Width | 50 mm |
| Tape Type | Hazard Tape |
| Length | 18.3 m |