Antex Electronics Gas Soldering Iron
- RS Stock No.:
- 4336038
- Mfr. Prt No.:
- XG06020
- Brand:
- Antex Electronics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4336038 |
| Product description | Antex Electronics Gas Soldering Iron |
| Manufacturer / Brand | Antex Electronics |
| Manufacturer part number | XG06020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
Antex Gascat 60 Gas Soldering Iron
Gas - Antex
The Gascast 60 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover with built in flint ignitor for quick and easy ignition of the soldering iron.
Supplied with a 2.4mm soldering tip as standard, other tips are also available to suit more specific applications. Separate hot air tips are available to convert the soldering iron into a hot air tool, see (512-676) for a suitable hot air tip.
When used as a soldering iron, the Gastcat 60 has a 400°C maximum tip temperature and it quick and easy to refill through the base of the handle in just 10 seconds. The compact design measuring just 177mm from tip to handle is comfortable to use for prolonged work and only weighs 60g.
Specifications
| Attribute | Value |
| Brand | Antex Electronics |
| Power Type | Gas |
| Model Number | Gascat 60 |
| Type | Micro Soldering Iron |
| Tip Series | 60 |