Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)

RS Stock No.:
7932068
Mfr. Prt No.:
SCR-2400/5500-WHT
Brand:
Mobilemark

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7932068
Product description Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)
Manufacturer / Brand Mobilemark
Manufacturer part number SCR-2400/5500-WHT
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
RS stock number 7932068
Product description Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)
Manufacturer / Brand Mobilemark
Manufacturer part number SCR-2400/5500-WHT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Mobile Mark

Antenna - WiFi,Corner Reflector

Mobile Mark’s SCR series WiFi directional Corner Reflector antennas have point-to-point and point-to-multipoint coverage. The antenna offers high performance gain with no effect on the bandwidth. Consisting of a half-wave element and a split balun feed design. The dual band SCR-2400/5500-WHT corner reflector can also be used for public safety at 4.9 GHz. Easy to use and works on heavy duty applications including surveillance/mesh networks and remote monitoring.

Note

Horizontal and vertical mounting of the antenna via the mounting bracket supplied.

SCR-2400/5500-WHT: 9 dBi ; 2.4-2.5 GHz and 12 dBi ; 4.9-6 GHz
SCR10-5250-WHT: 10 dBi ; 5.15-5.35 GHz

VSWR: 2:1 max over band

SCR10-5250, SCR-2400/5500: Compact dimensions
· Aperture 76 mm x 140 mm
· Panel Size 76 mm x 76 mm
· Weight 0.5 kg


Specifications

Attribute Value
Brand Mobilemark
RF Protocols WiFi (Dual Band)
Internal/External External
Supported Frequency Bands 2.4 GHz
Frequency Range 2.4 → 2.5 GHz
Connector Type N Type
Antenna Mounting Type Wall/Pole
Gain 9 dBi
Antenna Directivity Omnidirectional
Connector Gender Female
Series SCR Corner Reflector
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
3,419,623.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,419,623.78
*price per unit indicative
"Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda