Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 7932046
- Mfr. Prt No.:
- RM-WHF-3C-BLK-12
- Brand:
- Mobilemark

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7932046 |
Product description | Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band) |
Manufacturer / Brand | Mobilemark |
Manufacturer part number | RM-WHF-3C-BLK-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7932046 |
Product description | Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band) |
Manufacturer / Brand | Mobilemark |
Manufacturer part number | RM-WHF-3C-BLK-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Mobile Mark
RM Series - SMT Antenna,WB
The Mobile Mark wideband antenna series can perform at 3dBi Gain (1.65-2 GHz) or 5dBi Gain (2.1-6 GHz). The RM series antenna can be surface mounted by means of feed through or stud mount types. They can be used in Industrial applications and the direct N Jack version mounts to vehicles, bulkhead and containers. The feed through SMT antenna incorporates ASA radome UV stable plastic, metal base and a gasket in the bottom mounting plate providing a watertight seal. Mobilemark’s WB antennas have a frequency coverage range of 1.7-6 GHz. They can be used for 802.11 a/b/g/n, AWS, WIMAX, 4.9 Public Safety and DSRC.
IP67
No requirement for ground plane
Shock and Vibration EN 61373,IEEE 1478,MIL-810G,TIA-329.2-C
Specifications
Attribute | Value |
Brand | Mobilemark |
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Supported Frequency Bands | 1.7 → 6 GHz |
Antenna Physical Form | Stubby |
Frequency Range | 1.7 → 6 GHz |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Mounting Type | Through Hole/Bolted |
Gain | 5 dBi |
Cable Length | 300 mm |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |