Ansmann AA NiMH Rechargeable AA Batteries, 2.85Ah, 1.2V – Pack of 2

RS Stock No.:
1222956
Mfr. Prt No.:
5035082
Brand:
Ansmann
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
RS stock number 1222956
Product description Ansmann AA NiMH Rechargeable AA Batteries, 2.85Ah, 1.2V - Pack of 2
Manufacturer / Brand Ansmann
Manufacturer part number 5035082

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ansmann High Capacity NiMH Batteries

Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.

Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.

Proven quality and safety assurance

These Ansmann batteries are produced to the highest quality by experts ensuring they are regularly checked and complainant with international high standards. They have been tested for electrical, thermal, geometric and mechanical requirements. The batteries conform to the current valid EU directives and meet the maximum requirements for safety and longevity.

No memory effects

The Ansmann battery is designed with the latest battery technology meaning even after repeated partial charging memory effect is eliminated.

Features & Benefits

• Up to 1000 Charge/Discharge cycles
• High safety standards and good cycle stability
• Fast charging
• Improved performance in comparison to NiCad (Nickel Cadmium) batteries
• No memory effects
• Typical operating temperatures range from -20°C to +65°C *may vary depending on battery size

Applications

The Ansmann High Capacity NiMH batteries can generally be used wherever disposable batteries are used. Ideal for professional applications with high energy demand such as digital cameras, flash equipment and medical equipment, games console controllers, radios and many more.

Note

All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use

FAQ’s

How many times can a NiMH battery be recharged?
Typically, a lower capacity rechargeable battery e.g. 1.1-2Ah can be recharged up to 1000 times on a slow charge mode. 2.1-2.4Ah rechargeable batteries can typically be charged up to 600-800 times in slow charge mode.

What devices are not advised to use with these NiMH batteries?
Typically, lower drain devices such as TV remotes, torches, clocks, smoke alarms. NiMH batteries self-discharge daily, low consumption or standby devices like smoke alarms the battery will normally last about 90 days before needing a recharge.

How to dispose of NiMH Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.

How to dispose of NiMH Batteries?
Recycle responsibly, a wide range of schemes are available offered from environmentally friendly organisation. Most batteries rechargeable or non-rechargeable can be recycled.

Safety Advice

• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Do not attempt to recharge these batteries.
• Never expose batteries to extreme temperatures.


Specifications

Attribute Value
Brand Ansmann
Number of Batteries Supplied 2
Terminal Type Standard
Capacity 2.85 Ah
Size AA
Nominal Voltage 1.2 V
Chemistry NiMH
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
178,837.45
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1178,837.4589,418.73
*price per unit indicative
"Ansmann AA NiMH Rechargeable AA Batteries, 2.85Ah, 1.2V - Pack of 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda