RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard

RS Stock No.:
7691366
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7691366
Product description RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard
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
RS stock number 7691366
Product description RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard Quick Wire Sockets

Standard in-line quick wire sockets allowing rapid termination of wires available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C


Specifications

Attribute Value
Brand RS PRO
Accessory Type Thermocouple Connector
For Use With Type K Thermocouple
Application Standard Quickwire Connector
Connector Size Standard
Standards Met ANSI
Checking stock...
IDR
61,885.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,885.10
*price per unit indicative
"RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products