Bahco BP115 20000rpm Air Angle Grinder

RS Stock No.:
7541826
Mfr. Prt No.:
BP115
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541826
Product description Bahco BP115 20000rpm Air Angle Grinder
Manufacturer / Brand Bahco
Manufacturer part number BP115
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
RS stock number 7541826
Product description Bahco BP115 20000rpm Air Angle Grinder
Manufacturer / Brand Bahco
Manufacturer part number BP115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco 1/4 in Angle Air Grinder

Bahco 1/4 in Angle Air Grinder is a tool designed for professional use. Manufactured from high-quality materials to ensure long life and safe service. Low weight housing integrated with rubberised handle provides a comfortable and easy operation.

Features & Benefits
• 1/4 in air angle grinder with 3 mm & 6 mm collets for increased flexibility
• 20000 rpm
• Airflow: 113 L/min
• Compact low weight design
• Rear exhaust
• Swivel connector
• Comfort grip
• Safety lock off lever prevents accidental start-ups
• Head height is 75 mm


Specifications

Attribute Value
Brand Bahco
Speed 20000 rpm
Grinder Type Air Angle Grinder
Checking stock...
IDR
4,161,091.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,161,091.19
*price per unit indicative
"Bahco BP115 20000rpm Air Angle Grinder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products