AD633JNZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin PDIP

RS Stock No.:
7590888
Mfr. Prt No.:
AD633JNZ
Brand:
Analog Devices
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
RS stock number 7590888
Product description AD633JNZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD633JNZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.


Specifications

Attribute Value
Brand Analog Devices
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Supply Current 6 mA
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18 V
Minimum Dual Supply Voltage ±8 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.16 mm
Height 4.95 mm
Width 7.11 mm
Dimensions 10.16 x 7.11 x 4.95 mm
Checking stock...
IDR
381,380.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1381,380.04
*price per unit indicative
"AD633JNZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda