onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC

RS Stock No.:
1841126
Mfr. Prt No.:
UC3842BDG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1841126
Product description onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number UC3842BDG
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
RS stock number 1841126
Product description onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number UC3842BDG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Switching Frequency 500 kHz
Output Voltage 5.1 V
Output Current 1 A
Control Method Current
Number of Outputs 1
Mounting Type Surface Mount
Fall Time 150 ns
Rise Time 150 ns
Package Type SOIC
Pin Count 14
Topology Boost, Flyback
Maximum Duty Cycle 96 %
Dimensions 8.75 x 4 x 1.5 mm
Length 8.75 mm
PWM Controller Type Current Mode
Width 4 mm
Height 1.5 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Operating Supply Voltage 36 V
Checking stock...
IDR
661,436.34
Out of stock
Price Tube (1 Tube of 55)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1661,436.3412,026.12
*price per unit indicative
"onsemi UC3842BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products