Amprobe 15XPB Handheld Digital Multimeter

RS Stock No.:
7019058
Mfr. Prt No.:
15XP-B
Brand:
Amprobe
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
RS stock number 7019058
Product description Amprobe 15XPB Handheld Digital Multimeter
Manufacturer / Brand Amprobe
Manufacturer part number 15XP-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Amprobe 15XP-B Digital Multimeter VolTect™ Non-Contact Voltage Detection

Amprobe 15XP-B is the right choice for electronics engineers and field service technicians, featuring TTL logic test for digital circuits, diode test for component level troubleshooting, a special 2000MΩ measurement range, and an integrated tilt stand for convenience on the bench.

SUPPLIED_WITH : • Carrying case
• Magne-Grip™ holder

Features and Benefits:

• A compact digital multimeter for electronics applications and field service.
• Measures voltage, current, resistance.
• Diode and acoustic continuity tests.
• Logic test function (TTL).
• Autoranging and manual range selection.
• Integrated measurement memory (Data Hold).
• Shock-resistant standard case.
• Automatic power off.
• Non-contact voltage indicator (NCV).
• Magnetic holster (Magne-Grip™)


Specifications

Attribute Value
Brand Amprobe
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±5% + 20 Digits
Absolute Maximum Resistance Measurement 2 GΩ
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±2.5% + 5 Digits
Width 72 mm
Length 32 mm
AC Current Measurement Resolution 0.1 µA ac
Maximum Frequency 500 Hz
Resistance Measurement Resolution 100 mΩ
Dimensions 32 x 72 x 155 mm
Safety Category Voltage 600 V
Battery Type 9V
Best DC Voltage Accuracy ±0.5% + 1 Digit
DC Voltage Measurement Resolution 100 µV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode, Logic Test, Resistance
Multimeter Type Handheld
True RMS No
Best AC Voltage Accuracy ±1.5% + 5 Digits
Minimum Operating Temperature 0 °C
Height 155 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 100 µV ac
Model Number p 15XPB
Battery Life 200 h
Weight 210 g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 2 A dc
Best DC Current Accuracy ±2% + 3 Digits
Absolute Maximum AC Current Measurement 2 A ac
Checking stock...
IDR
2,286,602.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,286,602.00
*price per unit indicative
"Amprobe 15XPB Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products