TE Connectivity, AMPMODU Short Point Female Crimp Terminal 20AWG 1-104479-0

RS Stock No.:
7936943
Mfr. Prt No.:
1-104479-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7936943
Product description TE Connectivity, AMPMODU Short Point Female Crimp Terminal 20AWG 1-104479-0
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-104479-0
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
RS stock number 7936943
Product description TE Connectivity, AMPMODU Short Point Female Crimp Terminal 20AWG 1-104479-0
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-104479-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm TE Connectivity AMPMODU Short Point Range

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts

A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.6 mm²
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Maximum Contact Resistance 12 mΩ
Contact Material Copper Alloy
Gender Female
Termination Method Crimp
Series AMPMODU Short Point
For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings
Checking stock...
IDR
230,233.55
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1230,233.552,302.34
*price per unit indicative
"TE Connectivity, AMPMODU Short Point Female Crimp Terminal 20AWG 1-104479-0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda