TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact

RS Stock No.:
0446822
Mfr. Prt No.:
91285-1
Brand:
TE Connectivity
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
RS stock number 0446822
Product description TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact
Manufacturer / Brand TE Connectivity
Manufacturer part number 91285-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

TE Connectivity 91285-1 Insertion/Extraction Tool Kit for AMPLIMITE HD-22 and HD-20 Contacts

The TE Connectivity 91285-1 is an insertion and extraction tool set for AMPLIMITE HD-20 and HD-22 connector contacts. It is primarily designed for contact-to-housing applications.
The 91285-1 tool comes with a selection of insertion and/or extraction tips which are interchangeable, so you can move seamlessly between tasks. The 91285-1 includes a hex wrench for changing the tips.
All the tips are stored within the handle of the tool, making them easily accessible when you need them most. Each tip is colour coded to help you easily identify the one you need.
Replacement tips can be purchased separately. Full assembly instructions, including how to insert/extract wire crimped contacts can be found on the datasheet.

• Insertion/Extraction tool kit
• Built-in tip storage
• Interchangeable tips
• Easy to use

What’s included?
Insertion/Extraction Handle
Cap
Plug
Hex Wrench (0.05”)
6 x Insertion/Extraction Tips

What tips does it come with?
1 x 543382-5 : HD-20 28-20AWG Insertion Tip
1 x 1-543382-0 : HD-20 24-18AWG Extraction Tip
1 x 1-543382-1 : HD-20 28-24AWG Extraction Tip
1 x 543382-6 : HD-20 Posted Extraction Tip
1 x 543382-7 : HD-20 Posted Insertion Tip
1 x 543382-8 : HD-22 28-22AWG Insertion/Extraction Tip

Note: this hand tool is intended for low volume applications.


Specifications

Attribute Value
Brand TE Connectivity
Contact Type Pin
Series AMPLIMITE
Tool Type Extraction & Insertion Tool
Checking stock...
IDR
564,413.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1564,413.09
*price per unit indicative
"TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda