TE Connectivity Amplimite HD-20 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
4892465
Mfr. Prt No.:
5-747912-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4892465
Product description TE Connectivity Amplimite HD-20 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-747912-2
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
RS stock number 4892465
Product description TE Connectivity Amplimite HD-20 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-747912-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup

A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.

These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.

APPROVALS : UL, cUL, CSA

TE Connectivity AMPLIMITE D-Subminiature Connectors

The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Features and Benefits

• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.

Accessories

• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392


Specifications

Attribute Value
Brand TE Connectivity
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size B
Series Amplimite HD-20
Length 53.01 mm
Pitch 2.77 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Housing Material Steel
Contact Material Brass
Depth 15.4 mm
Number of Contacts 25
Width 12.5 mm
Dimensions 53.01 x 12.5 x 15.4 mm
Minimum Operating Temperature -55.0 °C
Voltage Rating 250.0 V
Current Rating 3.0 A
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
390,400.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1390,400.5878,080.12
*price per unit indicative
"TE Connectivity Amplimite HD-20 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products