TE Connectivity 9 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.:
7183991
Mfr. Prt No.:
4-1393483-7
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7183991
Product description TE Connectivity 9 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 4-1393483-7
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
RS stock number 7183991
Product description TE Connectivity 9 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 4-1393483-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount

AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.

Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C


Specifications

Attribute Value
Brand TE Connectivity
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size E
Depth 16.82 mm
Length 31.1 mm
Number of Contacts 9
Width 12.93 mm
Dimensions 31.1 x 12.93 x 16.82 mm
Pitch 2.74 mm
Contact Plating Gold over Palladium over Nickel
Housing Material Steel
Contact Material Copper Alloy
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
59,682.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,682.41
*price per unit indicative
"TE Connectivity 9 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products